Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part NoESP240-5ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18J3952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.060 |
| 5+ | $311.240 |
| 10+ | $299.460 |
| 25+ | $284.820 |
| 50+ | $269.360 |
Price for:Each
Minimum: 1
Multiple: 1
$327.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP240-5ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18J3952
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max280VAC
Suppressor MountingDIN Rail
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Poles
2 Pole
Continuing Operating Voltage Max
280VAC
Product Range
-
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
