Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No1SBL407082R1322Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69AC3245
Product RangeAFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $959.400 |
| 5+ | $865.670 |
| 10+ | $765.390 |
| 25+ | $712.330 |
| 50+ | $649.960 |
Price for:Each
Minimum: 1
Multiple: 1
$959.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No1SBL407082R1322Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69AC3245
Product RangeAFS Series
Technical Datasheet
Load Current Inductive30A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC340kW
Switching Current AC1130A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive130A
Switching Current AC330A
Product RangeAFS Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
130A
Coil Voltage VDC Nom
250V
Load Current Resistive
130A
Product Range
AFS Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
40kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
30A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
