Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA020070R4600Copy
Newark Part No.83Y7043
Product RangePluto
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,305.090 |
| 5+ | $3,138.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3,305.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020070R4600Copy
Newark Part No.83Y7043
Product RangePluto
Technical Datasheet
No. of Analog Inputs8
No. of Analog Outputs8
No. of Digital Inputs-
No. of Digital Outputs4
Meter Display Type-
IP / NEMA Rating-
Product RangePluto
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
8
No. of Digital Inputs
-
Meter Display Type
-
Product Range
Pluto
No. of Analog Outputs
8
No. of Digital Outputs
4
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
