Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part NoAFS26Z-30-22-30Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69AC3227
Product RangeAFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $363.440 |
| 5+ | $347.900 |
| 10+ | $333.410 |
Price for:Each
Minimum: 1
Multiple: 1
$363.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part NoAFS26Z-30-22-30Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69AC3227
Product RangeAFS Series
Technical Datasheet
Load Current Inductive17A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC145A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive45A
Switching Current AC317A
Product RangeAFS Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
17A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
24V
Load Current Resistive
45A
Product Range
AFS Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
17A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
