Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - KOPEX
Manufacturer Part NoFST0430Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AH9005
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,506.470 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$3,506.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoFST0430Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AH9005
Technical Datasheet
Conduit Material316 Stainless Steel
CoatingLFH (Low Fire Hazard)
Conduit ColourBlack
External Diameter21.1mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
316 Stainless Steel
Conduit Colour
Black
Product Range
-
Coating
LFH (Low Fire Hazard)
External Diameter
21.1mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
