Print Page
OVR T1-T2 12.5-275S C QS
MAINS SURGE PROTECTOR, 275VAC, DIN RAIL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - SOULE
Manufacturer Part NoOVR T1-T2 12.5-275S C QSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AC7110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.370 |
| 5+ | $128.070 |
| 10+ | $121.820 |
| 25+ | $114.250 |
| 50+ | $106.330 |
| 100+ | $99.420 |
| 10000+ | $97.430 |
Price for:Each
Minimum: 1
Multiple: 1
$139.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - SOULE
Manufacturer Part NoOVR T1-T2 12.5-275S C QSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AC7110
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
SPD TypeType 1 & 2
Peak Surge Current80kA
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
275VAC
Product Range
-
No. of Poles
1 Pole
Peak Surge Current
80kA
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate