Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-251TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33F1324
Product RangeSta-Kon RB 250 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $79.450 |
| 5+ | $77.160 |
| 10+ | $74.880 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$79.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-251TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33F1324
Product RangeSta-Kon RB 250 Series
Technical Datasheet
Product RangeSta-Kon RB 250 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 14RB-251T is a Sta-Kon® RB series Male Tab Terminal, made of copper with electro-tin plated finish, 300V rated voltage. The 250 series fully insulated nylon male tab terminal for wire range from 16 to 14AWG.
- UL94V-0 Flammability rating
- Blue color-coded insulation
- Selectively annealed long barrel design
- 105°C Temperature rating
- 0.250 x 0.032" Tab size
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RB 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for 14RB-251T
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
