Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-8FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65F714
Product RangeSta-Kon RB Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $134.190 |
| 5+ | $125.940 |
| 10+ | $120.380 |
| 25+ | $115.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$134.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-8FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65F714
Product RangeSta-Kon RB Series
Technical Datasheet
Product RangeSta-Kon RB Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Stud Size - Imperial8
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 14RB-8F is a Fork Terminal made of copper with electro tin plated finish and blue vinyl insulator. This fork terminal has an extra-long PVC insulation sleeve for protection and stress relief at wires flex point. Brazed seam barrel is serrated for high pull-out value. The fork terminal enables easy installation because the mounting screw does not have to be completely removed.
- Insulation is color-coded
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RB Series
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
-
Stud Size - Metric
M4
Insulator Material
Vinyl
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 14RB-8F
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
