Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No1943Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B7964
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.230 |
| 5+ | $22.650 |
| 10+ | $22.070 |
| 25+ | $21.610 |
| 50+ | $21.150 |
| 100+ | $20.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No1943Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B7964
Technical Datasheet
Accessory TypeChase Nipple
Size (mm)19.05mm
Conduit MaterialIron
For Use WithRigid / IMC Conduits
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1943 is a Chase Nipple made of malleable iron with nylon insulated. This nipple is used with the rigid/IMC conduits. It is applicable to effectively bush factory or field-punched, cut or drilled holes in metal boxes or enclosures and to couple boxes back-to-back.
Applications
Industrial
Technical Specifications
Accessory Type
Chase Nipple
Conduit Material
Iron
Product Range
-
Size (mm)
19.05mm
For Use With
Rigid / IMC Conduits
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
