Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No227Copy
Newark Part No.90F6153
Technical Datasheet
Accessory TypeBushing
Size (mm)50.8mm
Conduit MaterialPlastic
For Use WithRigid / IMC Conduits
Product Range-
Product Overview
The 227 is an Insulated Bushing for use with rigid/IMC conduits.
Applications
Industrial
Technical Specifications
Accessory Type
Bushing
Conduit Material
Plastic
Product Range
-
Size (mm)
50.8mm
For Use With
Rigid / IMC Conduits
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
