Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No52 C 1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96C7984
Product Range52 C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.310 |
| 25+ | $2.270 |
| 50+ | $2.220 |
| 100+ | $2.170 |
| 250+ | $2.130 |
| 500+ | $2.080 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No52 C 1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96C7984
Product Range52 C Series
Technical Datasheet
Accessory TypeFaceplate
For Use With4" Pre-galvanized Steel Square Boxes
No. of Module Spaces-
Connector Body MaterialSteel Body
Connector Colour-
Product Range52 C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
-
Connector Colour
-
SVHC
No SVHC (15-Jan-2018)
For Use With
4" Pre-galvanized Steel Square Boxes
Connector Body Material
Steel Body
Product Range
52 C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
