Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5252Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F2862
Also Known As7TAD012130R0001
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.010 |
| 5+ | $22.440 |
| 10+ | $21.870 |
| 25+ | $20.800 |
| 50+ | $18.900 |
| 100+ | $16.000 |
| 250+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$23.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5252Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F2862
Also Known As7TAD012130R0001
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5252 is a right angle Liquid-tight Connector made of malleable iron with electro zinc plated/chromate coating. It is used where flexible metal raceway is installed in outdoor or indoor locations where exposed to continuous or intermittent moisture. The 5252 is used to positively bond conduit to box or enclosure.
- Non-insulated
- Ability to install quickly with low torque effort
Applications
Industrial
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Malleable Iron
External Length
-
Product Range
-
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
