Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5263Copy
Newark Part No.90F6145
Also Known As7TAD012070R0001
Your Part Number
2,637 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $119.000 |
| 5+ | $106.000 |
| 10+ | $96.600 |
Price for:Each
Minimum: 1
Multiple: 1
$119.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5263Copy
Newark Part No.90F6145
Also Known As7TAD012070R0001
Technical Datasheet
Accessory TypeGasket
Size (mm)-
Conduit MaterialStainless Steel
For Use WithLiquidtight Conduit Externally Threaded Connectors
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5263 is a 19.05mm liquid-tight Sealing Gasket with 316 stainless steel retainer and santoprene sealing. Its design locks resilient sealing in steel, the steel retainer protects seal from extruding out under torque and limits compression to an optimum predetermined value, provides high quality seal. When used with an externally threaded connector provides a tight seal against oil, fumes or moisture at the knockout opening.
- Resilient material flows and seals rough edges
- UL certified
Applications
Maintenance & Repair, Industrial
Technical Specifications
Accessory Type
Gasket
Conduit Material
Stainless Steel
Product Range
-
Size (mm)
-
For Use With
Liquidtight Conduit Externally Threaded Connectors
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
