Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5331Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F6108
Also Known As7TAD012100R0004
Your Part Number
206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.150 |
| 5+ | $14.780 |
| 10+ | $14.390 |
| 25+ | $14.090 |
| 50+ | $13.790 |
| 100+ | $11.880 |
| 250+ | $11.230 |
Price for:Each
Minimum: 1
Multiple: 1
$15.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5331Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F6108
Also Known As7TAD012100R0004
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/8"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Electroplate
External Length38.1mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5331 is a 3/8-inch straight Liquid-tight Connector made of steel with electro zinc plated/chromate coated finish. This insulated flexible metal conduit fitting is used where flexible metal raceway is installed in outdoor or indoor locations where exposed to continuous or intermittent moisture. It is ideal to positively bond conduit to box or enclosure.
- Ability to install quickly with low torque effort
Applications
Maintenance & Repair
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
38.1mm
Product Range
-
Trade Size
3/8"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
