Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5343Copy
Newark Part No.90F6121
Also Known As7TAD012140R0006
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $794.200 |
| 5+ | $679.400 |
| 10+ | $638.000 |
Price for:Each
Minimum: 1
Multiple: 1
$794.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5343Copy
Newark Part No.90F6121
Also Known As7TAD012140R0006
Technical Datasheet
Conduit Configuration45 Degree
Trade Size3/4"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length68.33mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5343 is a liquid-tight Connector made of malleable iron with electro zinc plated/chromate coating finish. This insulated flexible metal conduit fitting comes with the ability to install quickly at low torque effort. It is used where flexible metal raceway is installed in outdoor or indoor locations, where exposed to continuous or intermittent moisture and to positively bond conduit to box or enclosure.
Applications
Industrial
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
68.33mm
Product Range
-
Trade Size
3/4"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
