Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81F1860
Product RangeColor Keyed Series
Also Known As7TAH007100R0003
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $183.780 |
| 5+ | $178.370 |
| 10+ | $172.970 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$183.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81F1860
Product RangeColor Keyed Series
Also Known As7TAH007100R0003
Technical Datasheet
Product RangeColor Keyed Series
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 54105 is a blue Compression Lug Terminal made of high-conductivity wrought copper with electro tin plated finish. The Color-Keyed® lug terminal features straight standard barrel certified to 600V and recommended up to 35kV, crimp termination and accepts 6AWG wire size.
- Standard marking
- Straight tongue angle
Applications
Defence, Military & Aerospace
Warnings
Risk of shock, disconnect power before installation.
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for 54105
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
