Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54107Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81F1862
Product RangeColor Keyed Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $167.470 |
| 5+ | $162.540 |
| 10+ | $157.620 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$167.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54107Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81F1862
Product RangeColor Keyed Series
Technical Datasheet
Product RangeColor Keyed Series
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 54107 is a brown Compression Lug Terminal made of high-conductivity wrought copper with electro tin plated finish. The Color-Keyed® lug terminal features straight standard barrel certified to 600V and recommended up to 35kV, crimp termination and accepts 2AWG wire size.
- Standard marking
- Straight tongue angle
Applications
Defence, Military & Aerospace
Warnings
Risk of shock, disconnect power before installation.
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 54107
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
