
| Quantity | Price |
|---|---|
| 10+ | $112.180 |
Product Information
Product Overview
The Color Keyed series Color-Keyed® Compression System ensures a proper crimp onto the conductor by matching the right connector to the right tool and die, using a colour coding system that was developed and introduced to the industry by Thomas & Betts. When using the Colour-Keyed compression system with our Blackburn® line of compression connectors, the installer can count on a reliable, high quality connection. The precision hardened steel dies used by the Colour-Keyed system exert tremendous, controlled pressure on the connector and form the strands and connector into a solid mass. A die code embossed onto the Colour-Keyed connector during compression makes it easy for inspectors to compare the finished crimp with the die table to verify correct termination. The Shure-Stake® crimp mechanism eliminates guesswork and produces proper terminations every time.
Applications
Industrial
Technical Specifications
Color Keyed Series
000AWG
Compression Lug
1/4"
Non Insulated
Crimp
-
M6
1/4"
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
