Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5712Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90B5320
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 5+ | $11.970 |
| 10+ | $11.470 |
| 25+ | $10.860 |
| 50+ | $10.300 |
| 100+ | $9.360 |
| 250+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5712Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90B5320
Technical Datasheet
Accessory TypeKnockout Plug
Size (mm)25.4mm
Conduit MaterialNeoprene
For Use WithLiquidtight Flexible Metal Conduit Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Knockout Plug
Conduit Material
Neoprene
Product Range
-
Size (mm)
25.4mm
For Use With
Liquidtight Flexible Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
