Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No58371 1/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48F3981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 50+ | $11.150 |
| 100+ | $10.870 |
| 250+ | $10.580 |
| 500+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No58371 1/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48F3981
Technical Datasheet
No. of Gangs1
Internal Depth2.125"
Electrical Box MaterialSteel
Electrical Box MountingSurface
For Use WithConduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 58371 1/2 is a Handy or Utility Box designed for use with feature pre-galvanized drawn steel construction, with drawn construction of 1/2-inch knockouts. For use with conduit and electrical surface box mounting.
- 14.5cu-inch Capacity
Applications
Industrial
Technical Specifications
No. of Gangs
1
Electrical Box Material
Steel
For Use With
Conduit
SVHC
No SVHC (15-Jan-2018)
Internal Depth
2.125"
Electrical Box Mounting
Surface
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
