Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No603-TBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98B1475
Also Known As7TBD013810R0005
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $6.390 |
| 25+ | $6.220 |
| 50+ | $6.100 |
| 100+ | $5.970 |
| 250+ | $5.280 |
| 500+ | $4.930 |
| 1000+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No603-TBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98B1475
Also Known As7TBD013810R0005
Technical Datasheet
Conduit Component TypeReducer
Converts From1"
Converts To3/4"
Conduit MaterialSteel
For Use WithRigid / IMC Conduits
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Component Type
Reducer
Converts To
3/4"
For Use With
Rigid / IMC Conduits
SVHC
No SVHC (15-Jan-2018)
Converts From
1"
Conduit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
