Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoB14-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65F739
Product RangeSta-Kon B Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.450 |
| 5+ | $66.020 |
| 10+ | $62.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$67.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoB14-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65F739
Product RangeSta-Kon B Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon B Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#6
Wire Size AWG Max
14AWG
Product Range
Sta-Kon B Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for B14-6
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
