Print Page
CH4X1C-150.
Flexible Conduit, Plenum-Gard, 150ft Length, 1.5" Inside Dia x 1.88" Outside Dia, Orange, PVDF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCH4X1C-150.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26Y7201
Your Part Number
900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 150+ | $13.000 |
Price for:1 Foot
Minimum: 150
Multiple: 150
$1,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCH4X1C-150.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26Y7201
Technical Datasheet
Conduit MaterialPVDF (Polyvinylidene Fluoride)
Coating-
Conduit ColourOrange
External Diameter1.88"
SVHCNo SVHC (15-Jan-2018)
Product Overview
CH4X1C-150 is a 1-1/2inch Plenum-Gard orange corrugated non-metallic flexible conduit. Plenum-Gard is manufactured from PVDF resin, which is extremely durable and resistant to abrasion and mechanical damage before/after installation. Plenum-Gard is listed for plenum, riser, general purpose and other cabling optical fiber/telecommunication applications.
- Outside diameters meet IPS dimensions, footage sequentially marked
- UL® listed raceway meeting UL 2024
- Single-peak design
- 150ft coil length
- Outside diameter is 1.88inch
Technical Specifications
Conduit Material
PVDF (Polyvinylidene Fluoride)
Conduit Colour
Orange
SVHC
No SVHC (15-Jan-2018)
Coating
-
External Diameter
1.88"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
