Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDX-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM1729
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.980 |
| 5+ | $53.520 |
| 10+ | $50.470 |
| 25+ | $49.070 |
| 50+ | $46.480 |
Price for:Each
Minimum: 1
Multiple: 1
$56.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDX-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM1729
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectrical, Electronics
Dispensing MethodTube
Sealant ColorGray
Volume-
Weight5lb
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Electrical, Electronics
Sealant Color
Gray
Weight
5lb
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
