EFC038
Sleeving, XtraFlex, Solid Corrugated Loom, PVC (Polyvinylchloride), Black, 9.53 mm, 30.5 m, 100 ft

| Quantity | Price |
|---|---|
| 1+ | $325.140 |
| 5+ | $323.200 |
| 10+ | $316.740 |
Product Information
Product Overview
The EFC038 is a black Flexible Tubing made of corrugated PVC. It is suitable of protection of fiber optic cable, installation of instrumentation and control cable, indoor and outdoor lighting, marine and shipboard wiring and flexing-component wiring protection on robots and graphic arts equipment. It features good tensile strength provides excellent pullout protection and smooth inner diameter allows easy wire pulling and highly flexible and liquid-tight plastic tubing with strengthened inner coil. The ultra-smooth inner surface ensures that cables and conductors can be fed through very easily.
- UV-resistant and weatherproof
- High chemical resistance
- Crush-resistant due to stiffening effects of strengthened inner coil
- -30 to 60°C Working temperature range
Applications
Maintenance & Repair
Technical Specifications
Solid Corrugated Loom
Black
30.5m
XTRAFLEX Series
PVC (Polyvinylchloride)
9.53mm
100ft
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
