Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEFC125Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F2843
Product RangeXTRAFLEX Series
Your Part Number
2 In Stock
300 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $823.150 |
| 2+ | $720.260 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$823.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEFC125Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F2843
Product RangeXTRAFLEX Series
Technical Datasheet
Sleeving / Tubing TypeSolid Corrugated Loom
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter31.75mm
Length - Metric30.5mm
Length - Imperial100ft
Product RangeXTRAFLEX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sleeving / Tubing Type
Solid Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5mm
Product Range
XTRAFLEX Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
31.75mm
Length - Imperial
100ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
