Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF2021Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48F2513
Product RangeSta-Kon Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $246.330 |
| 5+ | $206.200 |
| 10+ | $195.060 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$246.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF2021Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48F2513
Product RangeSta-Kon Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product RangeSta-Kon Series
Overall Length13.5mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (15-Jan-2018)
Product Overview
The F2021 is a Wire Ferrule Terminal made of copper with electro-tin plated finish. The crimp ferrule comes with a white polypropylene (PP) insulation and accepts 20AWG wire. The ferrule ensures reliable electrical connections when terminating conductors in screw clamp terminal blocks.
- UL94HB Flammability rating
- 105°C Rated temperature
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
13.5mm
Terminal Material
Copper
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
Sta-Kon Series
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for F2021
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
