
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
| 10+ | $0.605 |
| 25+ | $0.573 |
| 50+ | $0.531 |
| 100+ | $0.507 |
| 500+ | $0.497 |
| 1000+ | $0.487 |
| 5000+ | $0.477 |
Product Information
Product Overview
The F4006 is a Wire/Bootlace Ferrule made of high-conductivity copper with electro tin plated finish and yellow polypropylene insulator. The Sta-Kon® ferrule ensures reliable electrical connections when terminating conductors in screw clamp terminal blocks. Fraying and breaking of wire strands is prevented and the possibility of an unreliable connection is minimized. It prevents conductor breakage due to bending, wire stress or vibration and while facilitating wire insertions into the terminal block clamp. The ferrule is the preferred alternative to twisting wire stands or tinning the wire end before terminating into a terminal block. Meets emerging global standards, requiring wire-to-metric style terminal block installations to be terminated with a pin style terminal.
- Easy to use - Simply strip the wire
- Slide the ferrule onto the end of the wire and crimp
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Single Wire
0.25mm²
Yellow
10.5mm
Copper
No SVHC (15-Jan-2018)
24AWG
6mm
Sta-Kon Series
Nylon (Polyamide)
Tin
Technical Docs (1)
Alternatives for F4006
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
