Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGSUL2SSCopy
Newark Part No.98H8698
Your Part Number
No Longer Available
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGSUL2SSCopy
Newark Part No.98H8698
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal Type-
Lens Diameter-
Product Range-
IP / NEMA RatingNEMA 7
Power Rating-
External Height234.95mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
NEMA 7
External Height
234.95mm
Operating Temperature Max
-
Supply Voltage VAC
120V
Visual Signal Type
-
Product Range
-
Power Rating
-
Operating Temperature Min
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
