Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGUAX26-TBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75H0961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $259.510 |
| 10+ | $247.390 |
| 25+ | $242.530 |
| 50+ | $238.900 |
Price for:Each
Minimum: 1
Multiple: 1
$259.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGUAX26-TBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75H0961
Technical Datasheet
Conduit Body TypeGAUX
Trade Size3/4"
Internal Volume13.3cu.in
Conduit MaterialDuctile Iron
Conduit ColourMetallic - Zinc Finish
External Length-
External Width-
External Height50.8mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Body Type
GAUX
Internal Volume
13.3cu.in
Conduit Colour
Metallic - Zinc Finish
External Width
-
Product Range
-
Trade Size
3/4"
Conduit Material
Ductile Iron
External Length
-
External Height
50.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
