Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT20D-NEWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30T2257
Product RangeCarflex Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
| 5+ | $28.850 |
| 10+ | $27.440 |
| 25+ | $26.160 |
| 50+ | $25.630 |
| 100+ | $25.110 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT20D-NEWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30T2257
Product RangeCarflex Series
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialPVC (Polyvinylchloride)
Conduit ColourGrey
External Length93.21mm
IP / NEMA Rating-
Product RangeCarflex Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
PVC (Polyvinylchloride)
External Length
93.21mm
Product Range
Carflex Series
Trade Size
1/2"
Conduit Colour
Grey
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
