Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT50PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F7731
Also Known As7TAD012550R0013
Your Part Number
456 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 5+ | $10.430 |
| 10+ | $10.070 |
| 25+ | $9.710 |
| 50+ | $9.390 |
| 100+ | $9.070 |
| 250+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT50PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F7731
Also Known As7TAD012550R0013
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialThermoplastic
Conduit ColourBlack
External Length41.55mm
IP / NEMA RatingNEMA 4, NEMA 4X
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Bullet® LT50P from Thomas & Betts is a Straight 1/2" Nonmetallic Liquidtight Conduit Fitting made of durable, weather-stabilized black thermoplastic. The Bullet® meets performance requirements when terminating liquidtight nonmetallic conduit (ULType B) or liquidtight nonmetallic tubing to a box or enclosure with knockout opening or a threaded hub.
- Bullet® liquidtight straight fitting features a rugged low profile nonmetallic body and gland construction
- Black weather stabilized thermoplastic body; temperature rating -40°C to 105°C
- Steel/electro-zinc plated locknut firmly secures fitting to box or an enclosure
- Captive sealing “O” Ring with predetermined compression for a reliable seal at enclosure; blue nitrile
- Outside surface of clamping fingers has friction reducing ridges for ease of installation
- Inner surface teeth bite into conduit or tubing to enhance clamping and sealing action
- Fitting ferrule designed to accept variations in conduit ID and tolerant of field conduit cuts
- Ferrule profile designed to reduce friction between ID and ferrule allowing conduit to seat properly for an effective seal
- Meets watertight requirements of NEMA Type 4 and Type 4X
- Material flammability rating UL94-V2
- Conforms to UL514B; CSA C22.2 #227.2, #227.3
- Thread size 1/2-14 NPT
Applications
Industrial, Safety, Maintenance & Repair
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Thermoplastic
External Length
41.55mm
Product Range
-
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for LT50P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
