Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-750-0-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71C8131
Product RangeCatamount Series
Also Known As7TAG054850R0002
Your Part Number
3,162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 500+ | $0.937 |
| 1000+ | $0.865 |
| 2500+ | $0.784 |
| 5000+ | $0.718 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-750-0-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71C8131
Product RangeCatamount Series
Also Known As7TAG054850R0002
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.05mm
Width19.05mm
Height-
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MPNY-750-0-C is a 19.4 x 19.4 x 5.2mm 4-way black self-adhesive Cable Tie Mounting Base made of nylon 6.6.
- UL94V-2 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
19.05mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.05mm
Product Range
Catamount Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
