Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-750-9-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33C9413
Product RangeCatamount Series
Also Known As7TAG054850R0004
Your Part Number
20,382 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 500+ | $0.546 |
| 1000+ | $0.524 |
| 2500+ | $0.501 |
| 5000+ | $0.490 |
| 10000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-750-9-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33C9413
Product RangeCatamount Series
Also Known As7TAG054850R0004
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.05mm
Width19.05mm
Height5.21mm
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MPNY-750-9-C is a Mounting Base made of natural nylon 6.6 body for temperature up to 70°C (158°F). It is suitable for cable ties up to 30lbs.
- Adhesive mounting method
- UL94V-2 Flammability rating
- 19.05mm (0.75") Length
- 19.05mm (0.75") Width
- 5.21mm (0.205") Height
- -40 to 185°F Temperature rating
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
19.05mm
Height
5.21mm
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.05mm
Product Range
Catamount Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
