Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-14FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72C8190
Product RangeSta-Kon RA Series
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.710 |
| 25+ | $2.490 |
| 50+ | $2.350 |
| 100+ | $2.340 |
| 250+ | $2.330 |
| 500+ | $2.250 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-14FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72C8190
Product RangeSta-Kon RA Series
Technical Datasheet
Product RangeSta-Kon RA Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial1/4"
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon RA series self-insulated Ring Terminal with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wire's flex point. It is made of high conductivity electrolytic copper with electro-tin plated finish. Brazed seam barrel is serrated to obtain high pull-out value.
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Stud Size - Imperial
1/4"
Terminal Material
Copper
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M6
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
