Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-6FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65F728
Product RangeSta-Kon RA Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $173.680 |
| 5+ | $163.460 |
| 10+ | $158.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$173.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-6FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65F728
Product RangeSta-Kon RA Series
Technical Datasheet
Product RangeSta-Kon RA Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RA18-6F is a Sta-Kon® RA series Fork Terminal, made of copper with electro-tin plated finish, 600V rated voltage. The insulated nylon fork terminal for wire range from 22 to 16AWG, #6 stud size. Inner grip sleeve lengthens flex radius of conductor and eliminates conductor creep.
- UL94V-2 Flammability rating
- Selectively annealed long barrel design
- Color-coded nylon jacket
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RA Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RA18-6F
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
