Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | RB4-TBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31F239 |
| Product Range | Sta-Kon RB Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $355.690 |
| 5+ | $334.760 |
| 10+ | $325.200 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$355.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | RB4-TBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31F239 |
| Product Range | Sta-Kon RB Series |
| Technical Datasheet | |
| Product Range | Sta-Kon RB Series |
| Termination | Crimp |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | - |
| Insulator Colour | White |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | Sta-Kon RB Series |
|---|---|
| Wire Size AWG Min | 18AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 16AWG |
| Insulator Colour | White |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for RB4-TB
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
