Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB44Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F1661
Product RangeSta-Kon RB Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.790 |
| 5+ | $73.200 |
| 10+ | $68.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$74.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB44Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F1661
Product RangeSta-Kon RB Series
Technical Datasheet
Product RangeSta-Kon RB Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator ColourWhite
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RB44 is a Sta-Kon® RB series Wire Joint, provides terminating point for a group of wires running in one direction. One piece nylon self-insulated wire joint for wire range from #18 to #16AWG.
- Brazed copper sleeve
- 600V Maximum voltage
- 150°C Temperature rating
Applications
Automotive, Commercial, Industrial
Technical Specifications
Product Range
Sta-Kon RB Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
16AWG
Insulator Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for RB44
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
