
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | RC2577FCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 94F3038 |
| Product Range | Sta-Kon RC 250 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,597.140 |
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | RC2577FCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 94F3038 |
| Product Range | Sta-Kon RC 250 Series |
| Technical Datasheet | |
| Product Range | Sta-Kon RC 250 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Insulator Colour | Yellow |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The RC2577F is an open top 90° flag Female Disconnect Terminal made of brass with electro tin plated finish and yellow nylon insulator. Unique construction of the female disconnect offers long-term dependability. Brazed seam serrated barrel provides maximum tensile strength. The Sta-Kon® terminal features internal barrel serrations and long barrel provide for maximum tensile strength, complete line of installing tools, engineered to match tool with terminal and funnel-entry insulators enable easier inserting of wire into barrel. It also features crimp termination and accepts 12 to 10AWG wire size.
- Color-coded for easy installation
- Unique construction of the female disconnect
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
| Product Range | Sta-Kon RC 250 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 12AWG |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (15-Jan-2018) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (1)
Alternatives for RC2577F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
