Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC777Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31F2702
Product RangeSta-Kon RC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $263.320 |
| 5+ | $257.760 |
| 10+ | $242.920 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$263.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC777Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31F2702
Product RangeSta-Kon RC Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial8
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon RC Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon RC series Ring Terminal is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wire's flex point. Brazed seam barrel is serrated to obtain high pull-out value. Terminal is made of high conductivity electrolytic copper with electro-tin plated finish.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
8
Wire Size AWG Max
10AWG
Product Range
Sta-Kon RC Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for RC777
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
