Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRF4-10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50B7987
Product RangeSta-Kon RF Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 30+ | $9.620 |
| 75+ | $9.220 |
| 150+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRF4-10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50B7987
Product RangeSta-Kon RF Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max4AWG
Conductor Area CSA-
Product RangeSta-Kon RF Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RF4-10 is a flex class-105/24 large Ring Terminal made of copper with electro tin plated finish and yellow nylon insulator. The Sta-Kon® ring terminal features complete line of installing tools engineered to match tool with terminal, brazed seam wire barrels that can be crimped at any place on the barrel circumference and can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). It also features crimp termination and accepts 4AWG wire size.
- Funneled barrel entry
- Serrated barrel increases grip on wire
- Wire range identification on the tongue of each terminal
- Constructed of electrolytic copper for high conductivity
- UL94V-2 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#10
Wire Size AWG Max
4AWG
Product Range
Sta-Kon RF Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RF4-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
