Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSAMHL3250MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AH9219
Product RangeSAMHL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,580.530 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$3,580.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSAMHL3250MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AH9219
Product RangeSAMHL Series
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingPlastic
Conduit ColourWhite
External Diameter33.1mm
Product RangeSAMHL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
White
Product Range
SAMHL Series
Coating
Plastic
External Diameter
33.1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
