Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC104Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26M3933
Product RangeTy-Rap Series
Your Part Number
225,223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.385 |
| 25+ | $0.367 |
| 50+ | $0.342 |
| 100+ | $0.328 |
| 500+ | $0.308 |
| 1000+ | $0.302 |
| 5000+ | $0.296 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC104Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26M3933
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.31mm
Width8.03mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TC104 is a 2-way Miniature Screw-mounted Base for use with cable ties up to 18lb. This miniature mounting base is ideal for high-density packaging. Simply slip Ty-Rap® tie under slot in fastened mount and complete tie in usual manner. Threaded insert permits screw to come from outside of mounting surface.
- UL94V-2 Flammability rating
- Low profile mounting base
- Easy to use
- #5 Screw mounting method
Applications
Maintenance & Repair
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
10.31mm
Height
-
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.03mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TC104
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
