Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94F3060
Product RangeTy-Rap Series
Also Known As7TAG009840R0005
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $432.280 |
| 5+ | $385.250 |
| 10+ | $351.660 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$432.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94F3060
Product RangeTy-Rap Series
Also Known As7TAG009840R0005
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.9mm
Mount ColourSilver
Mount MaterialAluminium
Length25.4mm
Width12.7mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC105 is a Cable Tie Aluminum Plate Mounting Base. It is suitable for up to 50lbs cable ties. It accepts 4.8mm (0.19") maximum width tie.
- Mount using #10 screw or TC2PA epoxy glue (ordered separately)
- Suitable for cable tie width to 4.8mm (0.19")
- Diameter mounting hole 4.9mm
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Silver
Length
25.4mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
4.9mm
Mount Material
Aluminium
Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TC105
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
