Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC142Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29C9273
Product RangeTy-Rap Series
Your Part Number
14,037 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 1000+ | $0.601 |
| 2500+ | $0.579 |
| 5000+ | $0.567 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC142Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29C9273
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length0.92"
Width0.56"
Height0.42"
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
TC142 is a plastic mounting base that provides a saddle for the wire run. Ty-Rap tie is threaded under bundle and tied in a usual manner.
- Natural color nylon/polyamide 6.6 material
- #10 mounting holes
- Screw mounting type
- Process temperature range from -40 to +185°F
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
0.92"
Height
0.42"
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.56"
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
