Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC342ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1638
Product RangeTy-Rap Series
Your Part Number
965 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.230 |
| 25+ | $1.120 |
| 50+ | $1.040 |
| 100+ | $0.980 |
| 500+ | $0.906 |
| 1000+ | $0.843 |
| 2500+ | $0.775 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC342ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1638
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.6mm
Width28.6mm
Height6.4mm
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.6mm
Height
6.4mm
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.6mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
