Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5142Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B4354
Product RangeTy-Rap Series
Also Known As7TAG009870R0003
Your Part Number
4,289 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.958 |
| 200+ | $0.895 |
| 500+ | $0.838 |
| 1000+ | $0.745 |
| 2500+ | $0.716 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5142Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B4354
Product RangeTy-Rap Series
Also Known As7TAG009870R0003
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23.42mm
Width14.3mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC5142 is a 0.922 x 0.563-inch cable tie Mounting Base made of nylon 6.6 with supporting saddle. It provides a saddle for the wire run. Ty-Rap® tie is threaded under bundle and tied in usual manner.
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
23.42mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14.3mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
