Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5342ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10F8223
Product RangeTy-Rap Series
Also Known As7TAG009800R0000
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $204.530 |
| 5+ | $192.500 |
| 10+ | $186.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$204.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5342ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10F8223
Product RangeTy-Rap Series
Also Known As7TAG009800R0000
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.58mm
Width28.58mm
Height6.35mm
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC5342A is a 1.125 x 1.125-inch cable tie adhesive Mounting Base made of nylon 6.6 and backed with pressure sensitive adhesive tape.
- One piece molding
- For use with Ty-Rap cable ties up to 50lbs, 4.8mm max width accepted
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.58mm
Height
6.35mm
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.58mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TC5342A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
