Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC826-TBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.19C8666
Product RangeTy-Rap Series
Also Known As7TAG009880R0014
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $255.650 |
| 10+ | $243.710 |
| 25+ | $238.930 |
| 50+ | $235.350 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$255.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC826-TBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.19C8666
Product RangeTy-Rap Series
Also Known As7TAG009880R0014
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width12.7mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC826-TB is a 2-directional cross-fastening Screw-mounted Base made of natural nylon 6.6 for temperature up to 85°C (185°F). This mounting base can be used to tie bundles running parallel or perpendicular to length of base. It is suitable for cable ties up to 50lbs.
- #8 Screw
- Mounting hole diameter of 4.4mm (0.173")
- UL94V-2 Flammability rating
- 24.31mm (0.957") Length
- 13.21mm (0.52") Width
- 5.97mm (0.235") Height
- -40 to 185°F Temperature rating
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25.4mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
