Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TN18-WJ-XVCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 34R2695 |
| Product Range | Catamount Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 10+ | $0.561 |
| 25+ | $0.531 |
| 50+ | $0.492 |
| 100+ | $0.484 |
| 500+ | $0.475 |
| 1000+ | $0.465 |
| 5000+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TN18-WJ-XVCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 34R2695 |
| Product Range | Catamount Series |
| Technical Datasheet | |
| Product Range | Catamount Series |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | - |
| Insulator Colour | White |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The TN18-WJ-XV is a Wire Joint made of copper with a white nylon insulator. The crimp wire joint accepts 22 to 16AWG wire. It can be installed by using CM2000G tool.
- 300V Rated voltage
- UL94V-2 Flammability rating
- 105°C Rated temperature
Applications
Industrial
Technical Specifications
| Product Range | Catamount Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 16AWG |
| Insulator Colour | White |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
